0.75mm 3183Y Grey

Номер на артикул на RS: 636-1430Марка: NEUTRAL
brand-logo

Технически документи

Спецификации

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

Може да се интересувате от
RS PRO 3183Y 0.75 mm² 3 Core Power Cable, H05VV-F, Grey PVC, 100m
€ 149,841 Reel of 100 Metres (ex VAT)

P.O.A.

0.75mm 3183Y Grey

P.O.A.

0.75mm 3183Y Grey

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 3183Y 0.75 mm² 3 Core Power Cable, H05VV-F, Grey PVC, 100m
€ 149,841 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

Може да се интересувате от
RS PRO 3183Y 0.75 mm² 3 Core Power Cable, H05VV-F, Grey PVC, 100m
€ 149,841 Reel of 100 Metres (ex VAT)