Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Netgear N600 WiFi USB 2.0 Dongle

Номер на артикул на RS: 883-8660Марка: Netgear№ по каталога на производителя: WNDA3100-200PES
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

Netgear

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N600

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

600Mbit/s

Детайли за продукта

NETGEAR N600 WiFi Dual Band USB Adapter

The NETGEAR N600 Wireless Dual Band USB Adapter wirelessly connects your notebook or desktop computer to a Wireless-N network for applications, such as HD video streaming, online gaming, a secure and reliable connection to the Internet. NETGEAR genie® is included for easy installation. WiFi dual band technology avoids interference for reliable connections. With the NETGEAR Push 'N' Connect feature, enjoy a secured wireless Internet connection, at the push of a button

Faster downloads
Push ’N’ Connect - push button security
Reliable and compatible
Easy setup with NETGEAR® genie®

System Requirements:

Intel® Pentium® class PC
Available USB 1.1 or USB 2.0 slot
Microsoft® Windows 7, 8, XP®, Vista®: (32/64-bit)

Supplied with

N600 WiFi Dual Band USB Adapter (WNDA3100v2)
Mount with USB extension cable
Installation guide
NETGEAR® genie® installation CD

Може да се интересувате от
Netgear AC1200 WiFi USB 3.0 WiFi Adapter
€ 69,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Netgear N600 WiFi USB 2.0 Dongle

P.O.A.

Netgear N600 WiFi USB 2.0 Dongle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Netgear AC1200 WiFi USB 3.0 WiFi Adapter
€ 69,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

Netgear

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N600

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

600Mbit/s

Детайли за продукта

NETGEAR N600 WiFi Dual Band USB Adapter

The NETGEAR N600 Wireless Dual Band USB Adapter wirelessly connects your notebook or desktop computer to a Wireless-N network for applications, such as HD video streaming, online gaming, a secure and reliable connection to the Internet. NETGEAR genie® is included for easy installation. WiFi dual band technology avoids interference for reliable connections. With the NETGEAR Push 'N' Connect feature, enjoy a secured wireless Internet connection, at the push of a button

Faster downloads
Push ’N’ Connect - push button security
Reliable and compatible
Easy setup with NETGEAR® genie®

System Requirements:

Intel® Pentium® class PC
Available USB 1.1 or USB 2.0 slot
Microsoft® Windows 7, 8, XP®, Vista®: (32/64-bit)

Supplied with

N600 WiFi Dual Band USB Adapter (WNDA3100v2)
Mount with USB extension cable
Installation guide
NETGEAR® genie® installation CD

Може да се интересувате от
Netgear AC1200 WiFi USB 3.0 WiFi Adapter
€ 69,63Всеки (ex VAT)