Netgear USB 2.0 Wireless Adapter

Номер на артикул на RS: 674-1643Марка: Netgear№ по каталога на производителя: WNDA3100-100GES
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

Netgear

Interface

USB 2.0

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

Up → 300Mbit/s

Security Protocols

64/128-bit WEP, WPA2-PSK

Страна на произход

China

Детайли за продукта

Netgear RangeMax™ Wireless

RangeMax is an advanced Smart MIMO (Multi-In, Multi-Out) technology that uses seven,internal antennas. RangeMax constantly surveys your working environment for physical barriers and interference and adjusts the wireless signal to compensate for these performance blockers. For example, if you carry your laptop from one room to another, RangeMax automatically senses the change and selects from over 100 possible antenna configurations to deliver you the fastest, clearest connection! Everyone will enjoy consistently high-speed connections, everywhere in your business – no drop-outs, and no dead spots.,NETGEAR's SmartWizard™ makes the set-up easy and hassle-free. SmartWizard automatically detects your ISP's network settings, then walks you through each step of the installation process. NETGEAR also ensures that every computer user in your network can work safely – with a double firewall, WEP (Wired Equivalent Privacy), and WPA-PSK (Wi-Fi Protected Access, Pre-Shared Key) Security, your network will have powerful safeguards against unauthorised usage.

Може да се интересувате от
D-Link N300 USB 2.0 WiFi Adapter
€ 16,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Netgear USB 2.0 Wireless Adapter

P.O.A.

Netgear USB 2.0 Wireless Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
D-Link N300 USB 2.0 WiFi Adapter
€ 16,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Netgear

Interface

USB 2.0

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

Up → 300Mbit/s

Security Protocols

64/128-bit WEP, WPA2-PSK

Страна на произход

China

Детайли за продукта

Netgear RangeMax™ Wireless

RangeMax is an advanced Smart MIMO (Multi-In, Multi-Out) technology that uses seven,internal antennas. RangeMax constantly surveys your working environment for physical barriers and interference and adjusts the wireless signal to compensate for these performance blockers. For example, if you carry your laptop from one room to another, RangeMax automatically senses the change and selects from over 100 possible antenna configurations to deliver you the fastest, clearest connection! Everyone will enjoy consistently high-speed connections, everywhere in your business – no drop-outs, and no dead spots.,NETGEAR's SmartWizard™ makes the set-up easy and hassle-free. SmartWizard automatically detects your ISP's network settings, then walks you through each step of the installation process. NETGEAR also ensures that every computer user in your network can work safely – with a double firewall, WEP (Wired Equivalent Privacy), and WPA-PSK (Wi-Fi Protected Access, Pre-Shared Key) Security, your network will have powerful safeguards against unauthorised usage.

Може да се интересувате от
D-Link N300 USB 2.0 WiFi Adapter
€ 16,38Всеки (ex VAT)