Netgear USB 2.0 Wireless Adapter

Номер на артикул на RS: 760-4088Марка: Netgear№ по каталога на производителя: WNA3100-100ENS
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

Netgear

Interface

USB 2.0

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 300Mbit/s

Страна на произход

China

Детайли за продукта

WNA3100 Wireless-N 300 USB Adapter

The NETGEAR N300 Wireless USB Adapter connects your notebook or desktop computer to a Wireless-N network for faster downloads, voice and music, and online gaming. Easy setup with the Smart Wizard® CD gets you up and running fast, while Push ’N’ Connect gives you a secured connection at the push of a button

Customized cradle to allow flexible placement of the wireless adapter for consistent and strong wireless signal
Supports WPA-PSK, WPA2-PSK, and WEP security
Delivers consistent wireless connections with fewer dropped connections or dead spots
Use the adapter for notebook PC or with the included cradle for desktop PC
Push 'N' Connect
Dimensions: 78 x 24 x 9 mm

System Requirements:

Desktop or notebook PC with Intel® Pentium®
300 MHz-compatible processor or higher
Available USB 1.1 or USB 2.0 slot
Microsoft® Windows® 7, Vista™, or XP

Supplied with

Wireless-N 300 USB Adapter (WNA3100)
Cradle, Installation guide, Resource CD

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Netgear USB 2.0 Wireless Adapter

P.O.A.

Netgear USB 2.0 Wireless Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Netgear

Interface

USB 2.0

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 300Mbit/s

Страна на произход

China

Детайли за продукта

WNA3100 Wireless-N 300 USB Adapter

The NETGEAR N300 Wireless USB Adapter connects your notebook or desktop computer to a Wireless-N network for faster downloads, voice and music, and online gaming. Easy setup with the Smart Wizard® CD gets you up and running fast, while Push ’N’ Connect gives you a secured connection at the push of a button

Customized cradle to allow flexible placement of the wireless adapter for consistent and strong wireless signal
Supports WPA-PSK, WPA2-PSK, and WEP security
Delivers consistent wireless connections with fewer dropped connections or dead spots
Use the adapter for notebook PC or with the included cradle for desktop PC
Push 'N' Connect
Dimensions: 78 x 24 x 9 mm

System Requirements:

Desktop or notebook PC with Intel® Pentium®
300 MHz-compatible processor or higher
Available USB 1.1 or USB 2.0 slot
Microsoft® Windows® 7, Vista™, or XP

Supplied with

Wireless-N 300 USB Adapter (WNA3100)
Cradle, Installation guide, Resource CD

Може да се интересувате от