Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Netgear ProSAFE GS108, Unmanaged 8 Port Ethernet Switch, Type G - British 3-Pin

Номер на артикул на RS: 121-8128Марка: Netgear№ по каталога на производителя: GS108UKDistrelec Article No.: 30396861
brand-logo

Технически документи

Спецификации

Brand

Netgear

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

27mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE GS108

Plug Type

Type G - British 3-Pin

Width

158mm

Depth

102mm

Dimensions

158 x 102 x 27mm

Distrelec Product Id

30396861

Страна на произход

China

Детайли за продукта

ProSAFE Gigabit Web Managed (Plus) Switches

Netgear ProSafe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks. The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG) on models with 16 ports or more, rate limiting and traffic monitoring. Netgear ProSafe Web Managed (Plus) Switches are an exceptional value for businesses looking to add intelligence to their network beyond what unmanaged switches can provide.

VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto “denial-of-service” (DoS) prevention
Troubleshoot connection issues via cable test
Loop detection and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug

Growing businesses demand and rely more on their network to carry out mission-critical business activities. Companies are putting more network traffic and applications such as VoIP phones and IP cameras on their Ethernet infrastructure. It needs the network intelligence to separate the voice and video traffic from data, and prioritize them accordingly. However, companies do not have advanced training to deal with complex managed switches.

Netgear Managed Switches

Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.

Може да се интересувате от
Netgear GS208, Unmanaged 8 Port Ethernet Switch
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 58,67

€ 58,67 Всеки (ex VAT)

Netgear ProSAFE GS108, Unmanaged 8 Port Ethernet Switch, Type G - British 3-Pin

€ 58,67

€ 58,67 Всеки (ex VAT)

Netgear ProSAFE GS108, Unmanaged 8 Port Ethernet Switch, Type G - British 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Netgear GS208, Unmanaged 8 Port Ethernet Switch
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Netgear

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

27mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE GS108

Plug Type

Type G - British 3-Pin

Width

158mm

Depth

102mm

Dimensions

158 x 102 x 27mm

Distrelec Product Id

30396861

Страна на произход

China

Детайли за продукта

ProSAFE Gigabit Web Managed (Plus) Switches

Netgear ProSafe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks. The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG) on models with 16 ports or more, rate limiting and traffic monitoring. Netgear ProSafe Web Managed (Plus) Switches are an exceptional value for businesses looking to add intelligence to their network beyond what unmanaged switches can provide.

VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto “denial-of-service” (DoS) prevention
Troubleshoot connection issues via cable test
Loop detection and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug

Growing businesses demand and rely more on their network to carry out mission-critical business activities. Companies are putting more network traffic and applications such as VoIP phones and IP cameras on their Ethernet infrastructure. It needs the network intelligence to separate the voice and video traffic from data, and prioritize them accordingly. However, companies do not have advanced training to deal with complex managed switches.

Netgear Managed Switches

Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.

Може да се интересувате от
Netgear GS208, Unmanaged 8 Port Ethernet Switch
P.O.A.Всеки (ex VAT)