Технически документи
Спецификации
Brand
NetgearNumber Of Ports
5
Height
28mm
Width
94mm
Depth
104mm
Dimensions
94 x 104 x 28mm
Страна на произход
China
Детайли за продукта
5, 8 & 16 Port Gigabit Ethernet 10/100/1000Mbps Network Switches
Move large files instantly across your network
10x faster than Fast Ethernet
Full duplex, provides up to 2000MB/s on each port
Automatically adjusts for different types of Ethernet cable
Auto-sensing ports automatically sense the right network speed
Compact sturdy metal case
Desk or wall mounting
UK Plug
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NetgearNumber Of Ports
5
Height
28mm
Width
94mm
Depth
104mm
Dimensions
94 x 104 x 28mm
Страна на произход
China
Детайли за продукта
5, 8 & 16 Port Gigabit Ethernet 10/100/1000Mbps Network Switches
Move large files instantly across your network
10x faster than Fast Ethernet
Full duplex, provides up to 2000MB/s on each port
Automatically adjusts for different types of Ethernet cable
Auto-sensing ports automatically sense the right network speed
Compact sturdy metal case
Desk or wall mounting
UK Plug