Технически документи
Спецификации
Brand
NetAllyEquipment Type
Auto Tester Kit
Connector Type
RJ45
Tone
Yes
Model Number p
LinkRunner LRAT-2000-KIT
Power Source
Battery
Battery Type
Li-Ion
Battery Life
6 h
Display Type
LCD
Height
48mm
Length
198mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
89mm
Страна на произход
United States
Детайли за продукта
Netscout LinkRunner AT 2000 Extended Test Kit
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
Features and Benefits:
Multiple user-configured Autotests
Cable length measurement, fault location and fault type
TruePower™ Power over Ethernet (PoE) tester
Ethernet speed and duplex verification at 10/100 Gbit rates
Fibre cable tester
Twisted pair and fibre optic link testing
DHCP, DNS and Gateway connectivity tests
Ping and TCP port connectivity tests to up to 10 user-selected targets
Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
Results, project and staff management using the Link-Live Cloud Service
Packet reflection at rates up to 1 Gbps
LRAT-2000-KIT Contents
Includes LinkRunner AT 2000 tester with Li-ion battery, Wireview Cable ID #1-#6, RJ-45 coupler, LinkRunner AT Manager software CD, USB cable, Holster, IntelliTone 200 Probe and a deluxe carrying case
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Netscout
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NetAllyEquipment Type
Auto Tester Kit
Connector Type
RJ45
Tone
Yes
Model Number p
LinkRunner LRAT-2000-KIT
Power Source
Battery
Battery Type
Li-Ion
Battery Life
6 h
Display Type
LCD
Height
48mm
Length
198mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
89mm
Страна на произход
United States
Детайли за продукта
Netscout LinkRunner AT 2000 Extended Test Kit
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
Features and Benefits:
Multiple user-configured Autotests
Cable length measurement, fault location and fault type
TruePower™ Power over Ethernet (PoE) tester
Ethernet speed and duplex verification at 10/100 Gbit rates
Fibre cable tester
Twisted pair and fibre optic link testing
DHCP, DNS and Gateway connectivity tests
Ping and TCP port connectivity tests to up to 10 user-selected targets
Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
Results, project and staff management using the Link-Live Cloud Service
Packet reflection at rates up to 1 Gbps
LRAT-2000-KIT Contents
Includes LinkRunner AT 2000 tester with Li-ion battery, Wireview Cable ID #1-#6, RJ-45 coupler, LinkRunner AT Manager software CD, USB cable, Holster, IntelliTone 200 Probe and a deluxe carrying case
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
