Технически документи
Спецификации
Brand
Fluke NetworksEquipment Type
Auto Tester
Connector Type
RJ45
Tone
Yes
Model Number p
LinkRunner LRAT-1000
Power Source
Battery
Battery Type
Alkaline
Battery Life
6 h
Dimensions
89 x 198 x 48mm
Weight
500g
Display Type
LCD
Height
48mm
Length
89mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
198mm
Страна на произход
United States
Детайли за продукта
Netscout LinkRunner AT-1000 Network Auto-Tester
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
Features and Benefits:
Multiple user-configured Autotests
Cable length measurement, fault location and fault type
TruePower (tm) Power over Ethernet (PoE) measurement
Ethernet speed and duplex verification at 10/100 Gbit rates
Twisted pair and fibre optic link testing
DHCP, DNS and Gateway connectivity tests
Ping and TCP port connectivity tests to up to 10 user-selected targets
Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
Results, project and staff management using the Link-Live Cloud Service
Packet reflection at rates up to 1 Gbps
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
How do network cable testers work?
Usually made up of 2 sections or 2 boxes, a network cable tester will have a receiver and a transmitter. A cable is then connected directly or with connectors to both for testing. Once the tester is switched on a signal or data is sent via the cable and a report or the results are shown on the receiver. Receivers comes in a variety of types, shapes and sizes and therefore the results may vary in the way they are displayed. Some have LED's, some show patterns in lights and some different colours. The tester instruction manual will show what the results mean but some testers help determine the connection speed and detect problems.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Supplied with
LinkRunner AT 1000 tester with 4 AA batteries, LinkRunner AT Manager software CD, USB cable, Getting Started Guide and soft case
Netscout
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke NetworksEquipment Type
Auto Tester
Connector Type
RJ45
Tone
Yes
Model Number p
LinkRunner LRAT-1000
Power Source
Battery
Battery Type
Alkaline
Battery Life
6 h
Dimensions
89 x 198 x 48mm
Weight
500g
Display Type
LCD
Height
48mm
Length
89mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
198mm
Страна на произход
United States
Детайли за продукта
Netscout LinkRunner AT-1000 Network Auto-Tester
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
Features and Benefits:
Multiple user-configured Autotests
Cable length measurement, fault location and fault type
TruePower (tm) Power over Ethernet (PoE) measurement
Ethernet speed and duplex verification at 10/100 Gbit rates
Twisted pair and fibre optic link testing
DHCP, DNS and Gateway connectivity tests
Ping and TCP port connectivity tests to up to 10 user-selected targets
Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
Results, project and staff management using the Link-Live Cloud Service
Packet reflection at rates up to 1 Gbps
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
How do network cable testers work?
Usually made up of 2 sections or 2 boxes, a network cable tester will have a receiver and a transmitter. A cable is then connected directly or with connectors to both for testing. Once the tester is switched on a signal or data is sent via the cable and a report or the results are shown on the receiver. Receivers comes in a variety of types, shapes and sizes and therefore the results may vary in the way they are displayed. Some have LED's, some show patterns in lights and some different colours. The tester instruction manual will show what the results mean but some testers help determine the connection speed and detect problems.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Supplied with
LinkRunner AT 1000 tester with 4 AA batteries, LinkRunner AT Manager software CD, USB cable, Getting Started Guide and soft case