NEC, PS2502-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin DIP
Технически документи
Спецификации
Brand
NECMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
DC
Typical Rise Time
100µs
Maximum Input Current
80 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
2000%
Typical Fall Time
100µs
Minimum Current Transfer Ratio
200 %
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NECMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
DC
Typical Rise Time
100µs
Maximum Input Current
80 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
2000%
Typical Fall Time
100µs
Minimum Current Transfer Ratio
200 %