National Semiconductor DAC0800LCM/NOPB, Parallel DAC, 16-Pin SOIC

Номер на артикул на RS: 535-4762Марка: National Semiconductor№ по каталога на производителя: DAC0800LCM/NOPB
brand-logo

Технически документи

Спецификации

Architecture

Current Steering

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Dimensions

9.91 x 3.91 x 1.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin SOIC
€ 3,506Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

National Semiconductor DAC0800LCM/NOPB, Parallel DAC, 16-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

National Semiconductor DAC0800LCM/NOPB, Parallel DAC, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin SOIC
€ 3,506Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Architecture

Current Steering

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Dimensions

9.91 x 3.91 x 1.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin SOIC
€ 3,506Each (In a Pack of 5) (ex VAT)