Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4

Номер на артикул на RS: 389-1461Марка: Nabic Valve Safety Products№ по каталога на производителя: N-542-020 3 BAR

Технически документи

Спецификации

Connection

3/4 in BSP Female

Maximum Set Pressure

3bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

United Kingdom

Детайли за продукта

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 409,98

€ 409,98 Всеки (ex VAT)

Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4

€ 409,98

€ 409,98 Всеки (ex VAT)

Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 409,98
5 - 9€ 393,60
10+€ 377,18
Може да се интересувате от

Технически документи

Спецификации

Connection

3/4 in BSP Female

Maximum Set Pressure

3bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

United Kingdom

Детайли за продукта

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21

Може да се интересувате от