Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
7.5 → 15V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
4.2W
Number of Outputs
1
Mounting Type
PCB Mount
Application
Flyback
Inductance
2.1mH
Secondary Current
900mA
Length
18mm
Width
16mm
Depth
17.5mm
Dimensions
18 x 16 x 17.5mm
Number of Phases
1
Maximum Operating Frequency
60Hz
Maximum Temperature
+60°C
Minimum Operating Frequency
50Hz
Core Type
Laminated
Construction
CEI335, CEI61558, CEI950
Страна на произход
France
Детайли за продукта
Transformers for 1 → 9 W TINYSwitch II circuits
Transformers specially designed to work in conjunction with the TNY264 and TNY266 integrated circuits.
They are used to make low output switch mode power supplies with a minimum number of components.
E16 size.
Materials comply with UL94-V0.
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 8,06
€ 8,06 Всеки (ex VAT)
1
€ 8,06
€ 8,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 8,06 |
25 - 49 | € 6,56 |
50 - 99 | € 6,23 |
100 - 249 | € 5,92 |
250+ | € 5,62 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
7.5 → 15V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
4.2W
Number of Outputs
1
Mounting Type
PCB Mount
Application
Flyback
Inductance
2.1mH
Secondary Current
900mA
Length
18mm
Width
16mm
Depth
17.5mm
Dimensions
18 x 16 x 17.5mm
Number of Phases
1
Maximum Operating Frequency
60Hz
Maximum Temperature
+60°C
Minimum Operating Frequency
50Hz
Core Type
Laminated
Construction
CEI335, CEI61558, CEI950
Страна на произход
France
Детайли за продукта
Transformers for 1 → 9 W TINYSwitch II circuits
Transformers specially designed to work in conjunction with the TNY264 and TNY266 integrated circuits.
They are used to make low output switch mode power supplies with a minimum number of components.
E16 size.
Materials comply with UL94-V0.
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.