Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
3.3 → 6.5 V ac, 9 → 16.5 V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
70 → 120W
Number of Outputs
4
Mounting Type
PCB Mount
Application
Flyback
Inductance
440µH
Secondary Current
3 A, 4 A, 5 A
Length
49mm
Width
46mm
Depth
38mm
Dimensions
49 x 46 x 38mm
Number of Phases
1
Maximum Operating Frequency
100kHz
Maximum Temperature
+50°C
Minimum Operating Frequency
70kHz
Core Type
Laminated
Construction
CEI335, CEI61558, CEI950
Страна на произход
France
Детайли за продукта
Switch mode power supply transformers format E25 & ETD, 15 W switch mode
From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.
Features and Benefits:
Primary / Secondary Insulation ≥ 4000V
Primary / Auxiliary Insulation ≥ 1500V
Creepage distance Primary / Secondary ≥ 8mm
Secondaries can be connected in series or in parallel.
Materials comply with UL94-V0
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 13,81
€ 13,81 Всеки (ex VAT)
1
€ 13,81
€ 13,81 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 13,81 |
25 - 49 | € 13,25 |
50 - 99 | € 12,66 |
100 - 249 | € 11,50 |
250+ | € 10,92 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
3.3 → 6.5 V ac, 9 → 16.5 V ac
Primary Voltage Rating
85 → 265V ac
Power Rating
70 → 120W
Number of Outputs
4
Mounting Type
PCB Mount
Application
Flyback
Inductance
440µH
Secondary Current
3 A, 4 A, 5 A
Length
49mm
Width
46mm
Depth
38mm
Dimensions
49 x 46 x 38mm
Number of Phases
1
Maximum Operating Frequency
100kHz
Maximum Temperature
+50°C
Minimum Operating Frequency
70kHz
Core Type
Laminated
Construction
CEI335, CEI61558, CEI950
Страна на произход
France
Детайли за продукта
Switch mode power supply transformers format E25 & ETD, 15 W switch mode
From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.
Features and Benefits:
Primary / Secondary Insulation ≥ 4000V
Primary / Auxiliary Insulation ≥ 1500V
Creepage distance Primary / Secondary ≥ 8mm
Secondaries can be connected in series or in parallel.
Materials comply with UL94-V0
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.