Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1 Output 4.5 → 6W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 6V ac

Номер на артикул на RS: 418-5486Марка: Myrra№ по каталога на производителя: 74001
brand-logo
Преглед на всички в SMPS Transformers

Технически документи

Спецификации

Brand

Myrra

Secondary Voltage Rating

3.3 → 6V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

4.5 → 6W

Number of Outputs

1

Mounting Type

Through Hole

Application

Flyback

Secondary Current

1.2A

Termination Type

Pin

Length

18mm

Width

17.5mm

Depth

16mm

Dimensions

18 x 17.5 x 16mm

Number of Phases

1

Maximum Temperature

+50°C

Maximum Operating Frequency

70kHz

Construction

CEI335, CEI61558, CEI950

Страна на произход

France

Детайли за продукта

Switch mode power transformers format E16 & EL19, 1 W → 16 W

Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,18

€ 6,18 Всеки (ex VAT)

1 Output 4.5 → 6W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 6V ac

€ 6,18

€ 6,18 Всеки (ex VAT)

1 Output 4.5 → 6W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 6V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,18
25 - 49€ 3,83
50 - 99€ 3,65
100 - 249€ 3,51
250+€ 3,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Myrra

Secondary Voltage Rating

3.3 → 6V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

4.5 → 6W

Number of Outputs

1

Mounting Type

Through Hole

Application

Flyback

Secondary Current

1.2A

Termination Type

Pin

Length

18mm

Width

17.5mm

Depth

16mm

Dimensions

18 x 17.5 x 16mm

Number of Phases

1

Maximum Temperature

+50°C

Maximum Operating Frequency

70kHz

Construction

CEI335, CEI61558, CEI950

Страна на произход

France

Детайли за продукта

Switch mode power transformers format E16 & EL19, 1 W → 16 W

Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more