Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
24VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
31mm
Dimensions
68 x 57 x 31mm
Weight
480g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Encapsulated – Toroidal
€ 15,25
€ 15,25 Всеки (ex VAT)
1
€ 15,25
€ 15,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 15,25 |
25 - 49 | € 13,75 |
50 - 99 | € 11,61 |
100 - 249 | € 11,31 |
250+ | € 11,01 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
24VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
31mm
Dimensions
68 x 57 x 31mm
Weight
480g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003