Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Myrra 24V ac 2 Output Through Hole PCB Transformer, 18VA

Номер на артикул на RS: 173-9305Марка: Myrra№ по каталога на производителя: 45054
brand-logo

Технически документи

Спецификации

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

18VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

27mm

Dimensions

68 x 57 x 27mm

Weight

405g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

France

Детайли за продукта

Type UI 39 - 10 VA → 30 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,26

€ 15,26 Всеки (ex VAT)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 18VA

€ 15,26

€ 15,26 Всеки (ex VAT)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 18VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 15,26
10 - 24€ 14,35
25 - 49€ 13,19
50 - 99€ 12,36
100+€ 11,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

18VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

27mm

Dimensions

68 x 57 x 27mm

Weight

405g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

France

Детайли за продукта

Type UI 39 - 10 VA → 30 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от