Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
24V ac
Power Rating
30VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
70mm
Width
59mm
Depth
48.75mm
Dimensions
70 x 59 x 48.75mm
Weight
700g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
30 VA moulded transformers - type EI 66 / 23.2
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Encapsulated – Toroidal
€ 12,87
€ 12,87 Всеки (ex VAT)
1
€ 12,87
€ 12,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 12,87 |
25 - 49 | € 12,23 |
50 - 99 | € 11,63 |
100 - 249 | € 10,35 |
250+ | € 9,83 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
24V ac
Power Rating
30VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
70mm
Width
59mm
Depth
48.75mm
Dimensions
70 x 59 x 48.75mm
Weight
700g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
30 VA moulded transformers - type EI 66 / 23.2
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE