Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
15V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Length
70mm
Width
59mm
Depth
48.75mm
Dimensions
70 x 59 x 48.75mm
Weight
700g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 48 / 16.8 → 10 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Encapsulated – Toroidal
€ 7,32
€ 7,32 Всеки (ex VAT)
1
€ 7,32
€ 7,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 7,32 |
25 - 49 | € 6,49 |
50 - 99 | € 6,16 |
100 - 249 | € 5,87 |
250+ | € 5,65 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
15V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Length
70mm
Width
59mm
Depth
48.75mm
Dimensions
70 x 59 x 48.75mm
Weight
700g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 48 / 16.8 → 10 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE