Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
44.25mm
Depth
32.25mm
Dimensions
44.25 x 37 x 32.25mm
Weight
200g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 42 / 14.8 → 5 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Encapsulated – Toroidal
€ 7,45
€ 7,45 Всеки (ex VAT)
1
€ 7,45
€ 7,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 7,45 |
25 - 49 | € 7,11 |
50 - 99 | € 6,76 |
100 - 249 | € 6,44 |
250+ | € 6,11 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
44.25mm
Depth
32.25mm
Dimensions
44.25 x 37 x 32.25mm
Weight
200g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 42 / 14.8 → 5 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE