Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
6V ac
Power Rating
2.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
29.8mm
Dimensions
32.6 x 27.6 x 29.8mm
Weight
70g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
Professional safety transformers with insulation above 4000V.
For installation on printed circuit boards (according to European grid).
Coupling in series or parallel.
Vacuum-filled with resin to ensure materials withstand aging.
Unit and 100% control on automated line.
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Encapsulated – Toroidal
€ 8,95
€ 8,95 Всеки (ex VAT)
1
€ 8,95
€ 8,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 8,95 |
25 - 49 | € 8,56 |
50 - 99 | € 8,14 |
100 - 249 | € 7,72 |
250+ | € 7,32 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
6V ac
Power Rating
2.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
29.8mm
Dimensions
32.6 x 27.6 x 29.8mm
Weight
70g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
Professional safety transformers with insulation above 4000V.
For installation on printed circuit boards (according to European grid).
Coupling in series or parallel.
Vacuum-filled with resin to ensure materials withstand aging.
Unit and 100% control on automated line.
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742