Myrra 2 x 12V ac 2 Output Through Hole PCB Transformer, 2VA

Номер на артикул на RS: 173-9737Марка: Myrra№ по каталога на производителя: 44129
brand-logo

Технически документи

Спецификации

Brand

Myrra

Secondary Voltage Rating

2 x 12V ac

Power Rating

2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.6mm

Width

27.6mm

Depth

27.3mm

Dimensions

32.6 x 27.6 x 27.3mm

Weight

100g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

France

Детайли за продукта

Type EI 30 - 1 VA → 2.3 VA series 44000 transformers

From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.

Features and Benefits:

• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Standards

UL 94-V0; VDE 0551; IEC 742

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,06

€ 5,06 Всеки (ex VAT)

Myrra 2 x 12V ac 2 Output Through Hole PCB Transformer, 2VA

€ 5,06

€ 5,06 Всеки (ex VAT)

Myrra 2 x 12V ac 2 Output Through Hole PCB Transformer, 2VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,06
25 - 49€ 4,86
50 - 99€ 4,61
100 - 249€ 4,42
250+€ 4,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Myrra

Secondary Voltage Rating

2 x 12V ac

Power Rating

2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.6mm

Width

27.6mm

Depth

27.3mm

Dimensions

32.6 x 27.6 x 27.3mm

Weight

100g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

France

Детайли за продукта

Type EI 30 - 1 VA → 2.3 VA series 44000 transformers

From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.

Features and Benefits:

• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Standards

UL 94-V0; VDE 0551; IEC 742

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от