Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
1.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
24.3mm
Dimensions
32.6 x 27.6 x 24.3mm
Weight
80g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
Professional safety transformers with insulation above 4000V.
For installation on printed circuit boards (according to European grid).
Coupling in series or parallel.
Vacuum-filled with resin to ensure materials withstand aging.
Unit and 100% control on automated line.
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Encapsulated – Toroidal
€ 5,23
€ 5,23 Всеки (ex VAT)
1
€ 5,23
€ 5,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,23 |
25 - 49 | € 4,99 |
50 - 99 | € 4,76 |
100 - 249 | € 4,51 |
250+ | € 4,27 |
Технически документи
Спецификации
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
1.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
24.3mm
Dimensions
32.6 x 27.6 x 24.3mm
Weight
80g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
France
Детайли за продукта
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
Professional safety transformers with insulation above 4000V.
For installation on printed circuit boards (according to European grid).
Coupling in series or parallel.
Vacuum-filled with resin to ensure materials withstand aging.
Unit and 100% control on automated line.
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742