Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W

Номер на артикул на RS: 123-6696Марка: Murrelektronik Limited№ по каталога на производителя: 85441
brand-logo

Технически документи

Спецификации

Series

EMPARRO

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

123 x 65 x 138mm

Width

65mm

Depth

138mm

Height

123mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV ac

MTBF

>500000h

Output Voltage Adjustment Range

24 → 28V

Special Features

Efficient, Reliable, Rugged

Maximum Temperature

+60°C

Standards Met

cULus, cULus Recognised, DNC, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, GL, SEMI F47

Страна на произход

Czech Republic

Детайли за продукта

Emparro Power Supply 1 and 3 Phase

Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.

Features and Benefits

• 150% power boost for at least 4 seconds
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%

Product Application Information

The wide input voltage range makes Emparro suitable for worldwide use.

Switch Mode - Murrelektronik

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 298,27

€ 298,27 Всеки (ex VAT)

Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W

€ 298,27

€ 298,27 Всеки (ex VAT)

Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

EMPARRO

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

123 x 65 x 138mm

Width

65mm

Depth

138mm

Height

123mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV ac

MTBF

>500000h

Output Voltage Adjustment Range

24 → 28V

Special Features

Efficient, Reliable, Rugged

Maximum Temperature

+60°C

Standards Met

cULus, cULus Recognised, DNC, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, GL, SEMI F47

Страна на произход

Czech Republic

Детайли за продукта

Emparro Power Supply 1 and 3 Phase

Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.

Features and Benefits

• 150% power boost for at least 4 seconds
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%

Product Application Information

The wide input voltage range makes Emparro suitable for worldwide use.

Switch Mode - Murrelektronik

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от