Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murrelektronik Limited Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m

Номер на артикул на RS: 797-5664Марка: Murrelektronik Limited№ по каталога на производителя: 7000-44001-8400500
brand-logo

Технически документи

Спецификации

Series

7000

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Purple

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Connector 1 Housing Gender

Female

Outer Diameter

7.8mm

American Wire Gauge

22 AWG

Детайли за продукта

Fieldbus Technology M12 Connector Cable Assemblies, B Coded, Shielded

MURR Elektronik shielded straight B-coded M12 to M12 connector cable assemblies for Fieldbus technology with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 -M12 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, 2 pole variants with differing cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when connected

Approvals

cULus, cSAus, GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 109,28

€ 109,28 Всеки (ex VAT)

Murrelektronik Limited Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m

€ 109,28

€ 109,28 Всеки (ex VAT)

Murrelektronik Limited Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,28
5+€ 103,82
Може да се интересувате от

Технически документи

Спецификации

Series

7000

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Purple

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Connector 1 Housing Gender

Female

Outer Diameter

7.8mm

American Wire Gauge

22 AWG

Детайли за продукта

Fieldbus Technology M12 Connector Cable Assemblies, B Coded, Shielded

MURR Elektronik shielded straight B-coded M12 to M12 connector cable assemblies for Fieldbus technology with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 -M12 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, 2 pole variants with differing cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when connected

Approvals

cULus, cSAus, GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Може да се интересувате от