Murrelektronik Limited Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m

Технически документи
Спецификации
Series
7000
Cross Sectional Area
22 AWG
Number of Cores
5
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Страна на произход
Czech Republic
€ 23,29
€ 23,29 Всеки (ex VAT)
1
€ 23,29
€ 23,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Series
7000
Cross Sectional Area
22 AWG
Number of Cores
5
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Страна на произход
Czech Republic