Murrelektronik Limited DIN 43650 Connector

Технически документи
Спецификации
Connector A
DIN 43650 Form A
Connector B
Unterminated
Sheath Colour
Black
Connector A Gender
Female
Connector A Orientation
Right Angle
Number of Cores
5
Shielding
Unshielded
Length
10m
Sheath Material
PUR
IP Rating
IP66K, IP67
Current Rating
(Per Contact) 4 A
Voltage Rating
24 V ac/dc
Connector A Number of Contacts
4
American Wire Gauge
20 AWG
Oil Resistant
Yes
Cable Shape
Multicore
Standards Met
cASus, CSA, EN 60529, UL
Connector A Housing Gender
Female
Series
18121
Cross Sectional Area
0.75 mm²
Minimum Operating Temperature
-25°C
Minimum Bend Radius
10 (Fixed) mm, 15 (Moving) mm
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85 °C
Outer Diameter
7mm
Страна на произход
Czech Republic
Детайли за продукта
Form A Valve Plug
From MURR Elektronik, this From A valve plug has a plastic housing that is resistant to chemicals and oils. The valve connector also has an LED indicator.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 45,85
€ 45,85 Всеки (ex VAT)
1
€ 45,85
€ 45,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 45,85 |
5 - 9 | € 43,61 |
10 - 24 | € 41,45 |
25+ | € 38,38 |
Технически документи
Спецификации
Connector A
DIN 43650 Form A
Connector B
Unterminated
Sheath Colour
Black
Connector A Gender
Female
Connector A Orientation
Right Angle
Number of Cores
5
Shielding
Unshielded
Length
10m
Sheath Material
PUR
IP Rating
IP66K, IP67
Current Rating
(Per Contact) 4 A
Voltage Rating
24 V ac/dc
Connector A Number of Contacts
4
American Wire Gauge
20 AWG
Oil Resistant
Yes
Cable Shape
Multicore
Standards Met
cASus, CSA, EN 60529, UL
Connector A Housing Gender
Female
Series
18121
Cross Sectional Area
0.75 mm²
Minimum Operating Temperature
-25°C
Minimum Bend Radius
10 (Fixed) mm, 15 (Moving) mm
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85 °C
Outer Diameter
7mm
Страна на произход
Czech Republic
Детайли за продукта
Form A Valve Plug
From MURR Elektronik, this From A valve plug has a plastic housing that is resistant to chemicals and oils. The valve connector also has an LED indicator.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.