Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

Номер на артикул на RS: 827-2837Марка: Murrelektronik Limited№ по каталога на производителя: 7000-12931-0000000
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Страна на произход

Slovakia

Детайли за продукта

M12 Field-Wireable Cable Connectors, Screw Terminals

M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.

Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Информацията за складовите наличности временно не е налична.

€ 16,82

€ 16,82 Всеки (ex VAT)

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

€ 16,82

€ 16,82 Всеки (ex VAT)

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,82
5 - 24€ 15,99
25 - 49€ 15,14
50+€ 14,28

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Страна на произход

Slovakia

Детайли за продукта

M12 Field-Wireable Cable Connectors, Screw Terminals

M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.

Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.