Murrelektronik Limited Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 797-5627Марка: Murrelektronik Limited№ по каталога на производителя: 7000-12341-6340500
brand-logo

Технически документи

Спецификации

Series

7000

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Детайли за продукта

Angled Sensor-Actuator M12 Connectors with Open Ended Cable

MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 pole versions with differing open end cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A

Approvals

cULus, cSAus , GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Информацията за складовите наличности временно не е налична.

€ 34,85

€ 34,85 Всеки (ex VAT)

Murrelektronik Limited Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 34,85

€ 34,85 Всеки (ex VAT)

Murrelektronik Limited Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,85
5 - 24€ 33,10
25+€ 31,36

Технически документи

Спецификации

Series

7000

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Детайли за продукта

Angled Sensor-Actuator M12 Connectors with Open Ended Cable

MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 pole versions with differing open end cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A

Approvals

cULus, cSAus , GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.