Murrelektronik Limited Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Технически документи
Спецификации
Series
7000
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Детайли за продукта
Straight Sensor-Actuator M12 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 and 5 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
Approvals
cULus, cSAus, GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
€ 33,56
€ 33,56 Всеки (ex VAT)
1
€ 33,56
€ 33,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,56 |
5 - 24 | € 31,84 |
25+ | € 30,26 |
Технически документи
Спецификации
Series
7000
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Детайли за продукта
Straight Sensor-Actuator M12 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 and 5 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
Approvals
cULus, cSAus, GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.