Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, MOSA Series

Номер на артикул на RS: 144-1279Марка: Murrelektronik Limited№ по каталога на производителя: 7000-08341-0000000
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

IDC

IP Rating

IP67

Current Rating

4 (per Contact)A

Body Orientation

Straight

Series

MOSA

Voltage Rating

32 V ac/dc

Mating Type

Threaded

Housing Material

TPE

Pole Format

4P

Contact Plating

Gold

Series Number

7000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Страна на произход

Germany

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, MOSA Series

P.O.A.

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, MOSA Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

IDC

IP Rating

IP67

Current Rating

4 (per Contact)A

Body Orientation

Straight

Series

MOSA

Voltage Rating

32 V ac/dc

Mating Type

Threaded

Housing Material

TPE

Pole Format

4P

Contact Plating

Gold

Series Number

7000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Страна на произход

Germany

Може да се интересувате от