Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

Номер на артикул на RS: 137-0313Марка: Murrelektronik Limited№ по каталога на производителя: 6652005
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Spring

Depth

70mm

Height

91mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

14mA

Turn Off Time

15ms

Maximum Operating Temperature

+55°C

Life

20000000 (Mechanical) cycles

Dimensions

6.2 x 70 x 91mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Standards Met

CCC, CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Minimum Operating Temperature

-20°C

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 20,93

€ 20,93 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

€ 20,93

€ 20,93 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Spring

Depth

70mm

Height

91mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

14mA

Turn Off Time

15ms

Maximum Operating Temperature

+55°C

Life

20000000 (Mechanical) cycles

Dimensions

6.2 x 70 x 91mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Standards Met

CCC, CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Minimum Operating Temperature

-20°C

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting