Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

Технически документи
Спецификации
Coil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Maximum Input Voltage
250V ac/dc
Switching Voltage
24 V ac/dc → 250V ac/dc
Terminal Type
Spring
Depth
70mm
Height
91mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
17mA
Minimum Operating Temperature
-20°C
Turn Off Time
15ms
Maximum Operating Temperature
+55°C
Life
20000000 (Mechanical) cycles
Dimensions
6.2 x 70 x 91mm
Turn On Time
10ms
Operating Temperature Range
-20 → +50°C
Standards Met
CCC, CE, CSA, cURus
Relay Switching Classification
Interface Relay Module
Страна на произход
Czech Republic
Детайли за продукта
MurrElektronik MIRO 6.2 Series Relays
MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting
€ 22,73
€ 22,73 Всеки (ex VAT)
1
€ 22,73
€ 22,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Coil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Maximum Input Voltage
250V ac/dc
Switching Voltage
24 V ac/dc → 250V ac/dc
Terminal Type
Spring
Depth
70mm
Height
91mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
17mA
Minimum Operating Temperature
-20°C
Turn Off Time
15ms
Maximum Operating Temperature
+55°C
Life
20000000 (Mechanical) cycles
Dimensions
6.2 x 70 x 91mm
Turn On Time
10ms
Operating Temperature Range
-20 → +50°C
Standards Met
CCC, CE, CSA, cURus
Relay Switching Classification
Interface Relay Module
Страна на произход
Czech Republic
Детайли за продукта
MurrElektronik MIRO 6.2 Series Relays
MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting