Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount

Номер на артикул на RS: 918-7002Марка: Murrelektronik Limited№ по каталога на производителя: 526100Distrelec Article No.: 30423030
brand-logo

Технически документи

Спецификации

Mounting Type

DIN Rail

Input Current

5.5mA

Width

6.2mm

Depth

70mm

Rise Time

0.4µs

Length

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.2 x 70mm

Isolation Voltage

2750V

Input Type

LED

Output Type

Phototransistor

Operating Temperature Range

-20 → +60 °C

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

526100

Страна на произход

Czech Republic

Детайли за продукта

MIRO TR DIN Rail Optocoupler

MIRO TR Optocouplers are used to combine different signal levels or to isolate one signal from another. They provide an optoelectronic signal transfer between input and output, and therefore, never wear out.

• DIN Rail mounting
• Compact, 6.2 mm width
• Made to last
• No mechanical wear
• Silent operation
• No contact bounce times
• Short switching times
• Models with switching frequencies up to 500 kHz
• Shock and vibration resistant
• Low input power
• LED (yellow) input display
• Spring clamp or screw terminals

Информацията за складовите наличности временно не е налична.

€ 41,55

€ 41,55 Всеки (ex VAT)

Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount

€ 41,55

€ 41,55 Всеки (ex VAT)

Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Mounting Type

DIN Rail

Input Current

5.5mA

Width

6.2mm

Depth

70mm

Rise Time

0.4µs

Length

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.2 x 70mm

Isolation Voltage

2750V

Input Type

LED

Output Type

Phototransistor

Operating Temperature Range

-20 → +60 °C

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

526100

Страна на произход

Czech Republic

Детайли за продукта

MIRO TR DIN Rail Optocoupler

MIRO TR Optocouplers are used to combine different signal levels or to isolate one signal from another. They provide an optoelectronic signal transfer between input and output, and therefore, never wear out.

• DIN Rail mounting
• Compact, 6.2 mm width
• Made to last
• No mechanical wear
• Silent operation
• No contact bounce times
• Short switching times
• Models with switching frequencies up to 500 kHz
• Shock and vibration resistant
• Low input power
• LED (yellow) input display
• Spring clamp or screw terminals