Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole, 5A Load

Номер на артикул на RS: 137-0303Марка: Murrelektronik Limited№ по каталога на производителя: 51851Distrelec Article No.: 30421884
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

5A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Screw

Depth

65mm

Height

56mm

Length

12mm

Contact Material

Silver Alloy

Input Current

15mA

Turn Off Time

15ms

Life

20000000 (Mechanical) cycles

Dimensions

12 x 65 x 56mm

Relay Switching Classification

Interface Relay Module

Turn On Time

10ms

Standards Met

CE

Distrelec Product Id

30421884

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik RMM Series Relays

MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 25,98

€ 25,98 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole, 5A Load

€ 25,98

€ 25,98 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole, 5A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

5A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Screw

Depth

65mm

Height

56mm

Length

12mm

Contact Material

Silver Alloy

Input Current

15mA

Turn Off Time

15ms

Life

20000000 (Mechanical) cycles

Dimensions

12 x 65 x 56mm

Relay Switching Classification

Interface Relay Module

Turn On Time

10ms

Standards Met

CE

Distrelec Product Id

30421884

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik RMM Series Relays

MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting