Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

Номер на артикул на RS: 137-0312Марка: Murrelektronik Limited№ по каталога на производителя: 51125
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Depth

68mm

Height

82mm

Length

12mm

Contact Material

Silver Alloy

Input Current

10mA

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+50°C

Life

20000000 (Mechanical) cycles

Dimensions

12 x 68 x 82mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Standards Met

CE

Relay Switching Classification

Interface Relay Module

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik RMMD Series Relays

MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 28,98

€ 28,98 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

€ 28,98

€ 28,98 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Depth

68mm

Height

82mm

Length

12mm

Contact Material

Silver Alloy

Input Current

10mA

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+50°C

Life

20000000 (Mechanical) cycles

Dimensions

12 x 68 x 82mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Standards Met

CE

Relay Switching Classification

Interface Relay Module

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik RMMD Series Relays

MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting