Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

Номер на артикул на RS: 137-0298Марка: Murrelektronik Limited№ по каталога на производителя: 3000-16013-3100020
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Spring

Depth

75.6mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

12mA

Minimum Operating Temperature

-25°C

Turn Off Time

4ms

Maximum Operating Temperature

+60°C

Life

10000 (NC) cycles, 10000000 (Mechanical) cycles, 30000 (NO) cycles

Dimensions

6.2 x 75.6 x93mm

Turn On Time

8ms

Operating Temperature Range

-25 → +60°C

Special Features

IP20 Touch Safe Terminals

Standards Met

CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 16,72

€ 16,72 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

€ 16,72

€ 16,72 Всеки (ex VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Switching Voltage

24 V dc → 250V ac/dc

Terminal Type

Spring

Depth

75.6mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

12mA

Minimum Operating Temperature

-25°C

Turn Off Time

4ms

Maximum Operating Temperature

+60°C

Life

10000 (NC) cycles, 10000000 (Mechanical) cycles, 30000 (NO) cycles

Dimensions

6.2 x 75.6 x93mm

Turn On Time

8ms

Operating Temperature Range

-25 → +60°C

Special Features

IP20 Touch Safe Terminals

Standards Met

CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Страна на произход

Czech Republic

Детайли за продукта

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting