Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil

Технически документи
Спецификации
Coil Voltage
24V dc
Mounting Type
DIN Rail
Standards Met
EN 60947
Relay Switching Classification
Interface Relay Module
Страна на произход
Czech Republic
Детайли за продукта
MurrElektronik RMM Series Relays
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting
€ 13,13
€ 13,13 Всеки (ex VAT)
1
€ 13,13
€ 13,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Coil Voltage
24V dc
Mounting Type
DIN Rail
Standards Met
EN 60947
Relay Switching Classification
Interface Relay Module
Страна на произход
Czech Republic
Детайли за продукта
MurrElektronik RMM Series Relays
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting