Murata 16MHz Crystal Unit ±100ppm SMD 2-Pin 2.5 x 2 x 0.7mm

Номер на артикул на RS: 144-6641Марка: Murata№ по каталога на производителя: XRCHA16M000F0A01R0
brand-logo

Технически документи

Спецификации

Brand

Murata

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Length

2.5mm

Width

2mm

Height

0.7mm

Dimensions

2.5 x 2 x 0.7mm

Frequency Tolerance

±100ppm

Frequency Stability

±100ppm

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,83

€ 0,483 Each (In a Pack of 10) (ex VAT)

Murata 16MHz Crystal Unit ±100ppm SMD 2-Pin 2.5 x 2 x 0.7mm

€ 4,83

€ 0,483 Each (In a Pack of 10) (ex VAT)

Murata 16MHz Crystal Unit ±100ppm SMD 2-Pin 2.5 x 2 x 0.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 490€ 0,483€ 4,82
500 - 990€ 0,361€ 3,61
1000 - 1990€ 0,308€ 3,08
2000 - 4990€ 0,286€ 2,86
5000+€ 0,252€ 2,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Length

2.5mm

Width

2mm

Height

0.7mm

Dimensions

2.5 x 2 x 0.7mm

Frequency Tolerance

±100ppm

Frequency Stability

±100ppm

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more