Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

Номер на артикул на RS: 250-7791Марка: Murata№ по каталога на производителя: XRCGE30M000F3A1AR0
brand-logo

Технически документи

Спецификации

Brand

Murata

Standard Frequency

30MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 367,61

€ 0,123 Each (On a Reel of 3000) (ex VAT)

Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

€ 367,61

€ 0,123 Each (On a Reel of 3000) (ex VAT)

Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Standard Frequency

30MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more