Технически документи
Спецификации
Brand
MurataOscillator Type
MEMS
Maximum Output Frequency
0.32768MHz
Frequency Stability
±20ppm
Frequency Tolerance
±1%
Mounting Type
Surface Mount
Package Type
0906
Pin Count
4
Dimensions
0.95 x 0.6 x 0.3mm
Length
0.95mm
Width
0.6mm
Height
0.3mm
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Страна на произход
Japan
€ 562,82
€ 0,563 Each (On a Reel of 1000) (ex VAT)
1000
€ 562,82
€ 0,563 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MurataOscillator Type
MEMS
Maximum Output Frequency
0.32768MHz
Frequency Stability
±20ppm
Frequency Tolerance
±1%
Mounting Type
Surface Mount
Package Type
0906
Pin Count
4
Dimensions
0.95 x 0.6 x 0.3mm
Length
0.95mm
Width
0.6mm
Height
0.3mm
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Страна на произход
Japan