Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Номер на артикул на RS: 841-0733Марка: Murata№ по каталога на производителя: RCE5C1H103J1M1H03A
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RCE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5 mm

Детайли за продукта

Murata RCE Series Automotive MLCC Capacitors

RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

C0G dielectric
Conformally coated

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Информацията за складовите наличности временно не е налична.

€ 3,69

€ 0,369 Each (In a Pack of 10) (ex VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
Изберете тип опаковка

€ 3,69

€ 0,369 Each (In a Pack of 10) (ex VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,369€ 3,69
50 - 90€ 0,355€ 3,55
100 - 240€ 0,337€ 3,37
250 - 490€ 0,307€ 3,07
500+€ 0,272€ 2,72

Технически документи

Спецификации

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RCE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5 mm

Детайли за продукта

Murata RCE Series Automotive MLCC Capacitors

RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

C0G dielectric
Conformally coated

C0G (NP0) Dielectric

Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.