2kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4

Номер на артикул на RS: 725-0126PМарка: Murata№ по каталога на производителя: PVM4A202D01R00
brand-logo

Технически документи

Спецификации

Brand

Murata

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

1-Turn 100mW Sealed 4mm SMT PVM4 Series

4 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

2kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4
Изберете тип опаковка

P.O.A.

2kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

1-Turn 100mW Sealed 4mm SMT PVM4 Series

4 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
P.O.A.Each (Supplied on a Reel) (ex VAT)