1kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVG3

Номер на артикул на RS: 725-0038Марка: Murata№ по каталога на производителя: PVG3A102C01R00
brand-logo

Технически документи

Спецификации

Brand

Murata

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVG3

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

1kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVG3
Изберете тип опаковка

P.O.A.

1kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVG3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVG3

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от