100Ω, Through Hole Trimmer Potentiometer 1/2W Murata

Номер на артикул на RS: 725-0246Марка: Murata№ по каталога на производителя: PV36W101C01B00
brand-logo

Технически документи

Спецификации

Brand

Murata

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

25

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 1/2W Murata

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 1/2W Murata
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

25

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от