Murata 75dB SMD Sounder External Piezo Buzzer, 12 x 12mm, 25V Max

Номер на артикул на RS: 721-4928Марка: Murata№ по каталога на производителя: PKLCS1212E40A1-R1Distrelec Article No.: 30373249
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

75dB

Drive Type

External

Tone Type

Sounder

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Страна на произход

Japan

Детайли за продукта

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 5,28

€ 1,056 Each (In a Pack of 5) (ex VAT)

Murata 75dB SMD Sounder External Piezo Buzzer, 12 x 12mm, 25V Max
Изберете тип опаковка

€ 5,28

€ 1,056 Each (In a Pack of 5) (ex VAT)

Murata 75dB SMD Sounder External Piezo Buzzer, 12 x 12mm, 25V Max

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,056€ 5,28
50 - 95€ 1,015€ 5,07
100 - 245€ 0,942€ 4,71
250 - 495€ 0,868€ 4,34
500+€ 0,795€ 3,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

75dB

Drive Type

External

Tone Type

Sounder

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Страна на произход

Japan

Детайли за продукта

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от