Murata NFM41C, Feedthrough Capacitor100V dc, Surface Mount

Технически документи
Спецификации
Brand
MurataCapacitance
0.022µF
Voltage
100V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Series
NFM41C
Depth
1.6mm
Height
1mm
Length
4.5mm
Minimum Operating Temperature
-55°C
Детайли за продукта
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
€ 4,20
€ 0,42 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,20
€ 0,42 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MurataCapacitance
0.022µF
Voltage
100V dc
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Series
NFM41C
Depth
1.6mm
Height
1mm
Length
4.5mm
Minimum Operating Temperature
-55°C
Детайли за продукта
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.