Технически документи
Спецификации
Brand
MurataSeries
NFE31P
Maximum Current Rating
6A
Maximum Voltage Rating
25 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Dimensions
3.2 x 1.6 x 1.6mm
Depth
1.6mm
Height
1.6mm
Length
3.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
1206 EMIFIL® Array (Capacitor type) - NFA31C Series
NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology.
This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.
High density mounting can be achieved as a result of 4 circuits being in one package with 0.8mm pitch
Suitable for high frequency noise suppression because of low residual inductance of three terminal structure
Excellent EMI suppression can be realised due to two terminal simple GNDs for 4 circuits
22 to 22,000pF line-ups can be used depending on noise frequency.
Applications
Personal computers and peripherals
Telephones, PPCs, communications equipment
Digital TVs, DVDs
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
€ 1,09
€ 0,109 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 1,09
€ 0,109 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,109 | € 1,09 |
100 - 190 | € 0,087 | € 0,87 |
200 - 490 | € 0,082 | € 0,82 |
500 - 990 | € 0,074 | € 0,74 |
1000+ | € 0,069 | € 0,69 |
Технически документи
Спецификации
Brand
MurataSeries
NFE31P
Maximum Current Rating
6A
Maximum Voltage Rating
25 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Dimensions
3.2 x 1.6 x 1.6mm
Depth
1.6mm
Height
1.6mm
Length
3.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
1206 EMIFIL® Array (Capacitor type) - NFA31C Series
NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology.
This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.
High density mounting can be achieved as a result of 4 circuits being in one package with 0.8mm pitch
Suitable for high frequency noise suppression because of low residual inductance of three terminal structure
Excellent EMI suppression can be realised due to two terminal simple GNDs for 4 circuits
22 to 22,000pF line-ups can be used depending on noise frequency.
Applications
Personal computers and peripherals
Telephones, PPCs, communications equipment
Digital TVs, DVDs
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.