Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac

Номер на артикул на RS: 185-7337Марка: Murata№ по каталога на производителя: LXRW19V330-050
brand-logo

Технически документи

Спецификации

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.6mm

Depth

0.9mm

Height

0.6mm

Length

1.3mm

Maximum Capacitance

33pF

Capacitive Range

16.5 → 33pF

Minimum Capacitance

16.5pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
€ 0,451Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
€ 0,451Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.6mm

Depth

0.9mm

Height

0.6mm

Length

1.3mm

Maximum Capacitance

33pF

Capacitive Range

16.5 → 33pF

Minimum Capacitance

16.5pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
€ 0,451Each (In a Pack of 10) (ex VAT)