Технически документи
Спецификации
Brand
MurataInductance
0.39 μH
Maximum dc Current
290mA
Package/Case
0805 (2012M)
Length
2.09mm
Depth
1.53mm
Height
1.42mm
Dimensions
2.09 x 1.53 x 1.42mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
1500mΩ
Series
LQW
Core Material
Non-Magnetic Core
Maximum Self Resonant Frequency
600MHz
Minimum Quality Factor
48
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Страна на произход
Japan
Детайли за продукта
Murata 0805 LQW2BA Series Wire Wound Inductor
Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)
€ 1,52
€ 0,152 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 1,52
€ 0,152 Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 0,152 | € 1,52 |
50 - 90 | € 0,141 | € 1,41 |
100 - 240 | € 0,132 | € 1,32 |
250 - 490 | € 0,124 | € 1,24 |
500+ | € 0,117 | € 1,17 |
Технически документи
Спецификации
Brand
MurataInductance
0.39 μH
Maximum dc Current
290mA
Package/Case
0805 (2012M)
Length
2.09mm
Depth
1.53mm
Height
1.42mm
Dimensions
2.09 x 1.53 x 1.42mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
1500mΩ
Series
LQW
Core Material
Non-Magnetic Core
Maximum Self Resonant Frequency
600MHz
Minimum Quality Factor
48
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Страна на произход
Japan
Детайли за продукта
Murata 0805 LQW2BA Series Wire Wound Inductor
Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)