Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 330 nH ±5% Wire-Wound 85mA Idc Q:30

Номер на артикул на RS: 724-2882Марка: Murata№ по каталога на производителя: LQW18ANR33J00D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

330 nH

Maximum dc Current

85mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

5.5Ω

Series

LQW18A_00

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

30

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,10

€ 0,11 Each (In a Pack of 10) (ex VAT)

Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 330 nH ±5% Wire-Wound 85mA Idc Q:30
Изберете тип опаковка

€ 1,10

€ 0,11 Each (In a Pack of 10) (ex VAT)

Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 330 nH ±5% Wire-Wound 85mA Idc Q:30
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Inductance

330 nH

Maximum dc Current

85mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

5.5Ω

Series

LQW18A_00

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

30

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more